Fair-Rite Ferrite Shielding Sheet 146 mm x 100mm x 100 mm

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
302-706
제조사 부품 번호:
3595004901
제조업체:
Fair-Rite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fair-Rite

Product Type

Shielding Sheet

Material

Ferrite

Thickness

100mm

Length

146mm

Width

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO 9001, RoHS

COO (Country of Origin):
CN
The Fair-Rite Ferrite Plate offers a much needed geometry to be used with the EM Field Applications, i.e. Wireless Power Transfer, Field focusing and circuit protection from nearby fields. Plates can be supplied in 31, 43, 61, 75, and 95 material.

Ferrite plates are controlled for Inductance up to 20 Amps

Inductance values are specified at 85 kHz

Saturation Bias is measured up to 20 amps at 85 kHz with 105 turns

관련된 링크들