Ruland Shaft Collar, One Piece, Clamp Screw, OD 24 mm OD, W 9mm, Stainless Steel

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩36,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩36,580.00
5 - 9₩35,800.00
10 +₩35,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-7099
제조사 부품 번호:
OF-MCL-10-SS
제조업체:
Ruland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ruland

Product Type

Shaft Collar

Bore Diameter

10mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

24mm

Fastening

Clamp Screw

Threaded Bore Size

M3 x 10

Width

9mm

Finish

Bright

Bore Type

Plain

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Series

OF-MCL

COO (Country of Origin):
US
Ruland OF-MCL-10-SS is a one-piece shaft collar with 10mm bore, 24mm OD, and 9mm width. OF-MCL-10-SS has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MCL-10-SS is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.

관련된 링크들