Ruland Shaft Collar, Two Piece, Clamp Screw, OD 45 mm OD, W 15mm, Carbon Steel

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩22,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 65 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩22,880.00
5 - 9₩22,200.00
10 +₩21,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-6774
제조사 부품 번호:
MSP-25-F
제조업체:
Ruland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ruland

Bore Diameter

25mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Carbon Steel

Single/Double Wide

Double Wide

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6 x 16

Width

15mm

Finish

Black Oxide

Bore Type

Plain

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Series

MSP

COO (Country of Origin):
US
Ruland MSP-25-F is a two-piece shaft collar with a 25mm bore, 45mm OD, and 15mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. MSP-25-F is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars, TIR of ≤ 05mm. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.

관련된 링크들