Ruland Shaft Collar, One Piece, Clamp Screw, OD 20 mm OD, W 5.5mm, Aluminium

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩13,740.00
5 - 9₩13,460.00
10 +₩13,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-6675
제조사 부품 번호:
ENCL20-6MM-A
제조업체:
Ruland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ruland

Bore Diameter

6mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

20mm

Fastening

Clamp Screw

Threaded Bore Size

M2 x 6

Width

5.5mm

Finish

Bright

Bore Type

Plain

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Series

ENCL20

COO (Country of Origin):
US
Ruland ENCL20-6MM-A is a one-piece shaft collar with a 6mm bore, 20mm OD, and 5.5mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, easy removability, and indefinite adjustability while commonly being used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .002"). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.

관련된 링크들