RS PRO Shaft Collar, One Piece, Set Screw, OD 28 mm OD, W 12mm, Stainless Steel

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩10,220.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 12₩10,220.00
13 - 64₩9,800.00
65 +₩8,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-3455
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Shaft Collar

Bore Diameter

16mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

28mm

Fastening

Set Screw

Threaded Bore Size

M6

Width

12mm

Finish

Corrosion Resistant

Standards/Approvals

No

Bore Type

Plain

COO (Country of Origin):
CN

RS PRO Stainless Steel Shaft Collars


RS PRO offers high-quality stainless steel shaft collars with metric bores, crafted from durable 304 stainless steel. Each collar comes with a stainless-steel grub screw to secure it firmly in place after installation. Designed for both axial and radial load applications, these collars are perfect for maintaining the position of bearings on shafts. Available sizes range from 5 mm to 32 mm.

Features and Benefits


  • Industry Standard: Suitable for a wide range of applications

  • Interchangeable: Compatible with various setups

  • Common Type: Trusted and widely used design

  • Corrosion Resistant: Made from 304 stainless steel for enhanced durability

  • Thread Bore Sizes: Includes M3 to M8 thread options

  • Applications


  • Shaft Positioning

  • Bearing Location

  • Ensuring proper spacing between components

  • 관련된 링크들