Schneider Electric 480V 700 W Servo Motor, 8000rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

₩3,113,060.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,113,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-6756
Distrelec 제품 번호:
303-04-695
제조사 부품 번호:
BMH0702P17F2A
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

7.4Nm

Sub Type

Motor

Supply Voltage

480V

Output Speed

8000rpm

Power Rating

700W

Stall Torque

2.5Nm

Mount Type

Flange

Shaft Diameter

11mm

Shaft Length

23mm

Length

193mm

Width

70mm

Depth

110mm

Current Rating

3A

Series

Lexium

Rotor Inertia

1.24kg.cm²

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The servo motor is a high-performance device designed for precise motion control applications. With a maximum mechanical speed of 8000rpm and continuous stall torque of 2.5 Nm, this motor offers exceptional power and efficiency. Featuring an IP54 protection rating and a holding brake, it ensures reliable and safe operation in various industrial environments.

Maximum mechanical speed of 8000rpm for fast and accurate motion control

Continuous stall torque of 2.5 Nm provides strong and consistent performance

IP54 protection rating ensures durability and reliability in challenging conditions

Holding brake offers added safety during operation

Multiturn SinCos Hiperface feedback type for precise positioning and control

관련된 링크들