Schneider Electric 480V 2.7 kW Servo Motor, 6000rpm, 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS 제품 번호:
- 276-1560
- 제조사 부품 번호:
- BMH1003P36A1A
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,023,800.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,023,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1560
- 제조사 부품 번호:
- BMH1003P36A1A
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Maximum Output Torque | 8.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.7kW | |
| Stall Torque | 25.1Nm | |
| Shaft Diameter | 19mm | |
| Length | 192.6mm | |
| Shaft Length | 40mm | |
| Width | 30mm | |
| Depth | 3.5mm | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 9.37kg.cm² | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Maximum Output Torque 8.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V | ||
Output Speed 6000rpm | ||
Power Rating 2.7kW | ||
Stall Torque 25.1Nm | ||
Shaft Diameter 19mm | ||
Length 192.6mm | ||
Shaft Length 40mm | ||
Width 30mm | ||
Depth 3.5mm | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
Rotor Inertia 9.37kg.cm² | ||
제외
- COO (Country of Origin):
- DE
Schneider Electric BMH1003P36A1A
This product is part of the Lexium 32 range, an offer of servo motors from 0.15kW to 11kW. The 10-pole servo motor features maximum mechanical speed of 6000RPM and keyed shaft end without holding brake. It is an equipped with a single-turn SinCos Hiperface® feedback with 32,768 points/turn speed feedback resolution. It is a servo motor with a rated supply voltage of 480V, a continuous stall current of 7.69A and a continuous power of 3.3W. The shaft dimensions are 19mm (diameter) x 40mm (length). It is furnished with straight connectors for electrical connection. It is an IP65 and IP67 rated product. The length of this product is 192.6mm and the centering collar dimensions are 3.5mm (depth) x 95mm (diameter) with 115mm mounting hole. It weighs 6.5kg. This range is compatible with Lexium 32 servo drives. This product is compatible with LXM32.D30N4 at 400V to 480V three phase. It supports 100mm international standard flange mount with a natural convection cooling system. Lexium 32 is a servo drive range provides drive and motor combination that has exactly the right power, performance and functionality. The Lexium 32 range of servo drives includes four servo drive models with power ratings from 0.15kW to 11kW and the servo motor ranges BMH and BSH series.
The Schneider Electric Servo Motor is available with torque rating of 8.4 Nm and a speed capability of 6000 rpm. It features a keyed shaft for secure coupling, and notably, it does not include a brake. The servo motor has a high level of environmental protection, with an IP65 and IP67 rating, making it suitable for use in conditions where it may be exposed to dust or water. Additionally, it incorporates a 16 bit encoder for accurate position feedback.
PVC free
Mercury free
RoHS compliant
Green Premium product
관련된 링크들
- Schneider Electric 480V 3.3 W Servo Motor, 6000rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1 kW Servo Motor, 6000rpm, 7.2 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 240V 2.62 W Servo Motor, 6000rpm, 22.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.76 W Servo Motor, 6000rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor, 6000rpm, 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.6 kW Servo Motor, 6000rpm, 6.9 Nm Max Output Torque, 19 mm Shaft Diameter
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,