RS Better World

APC Easy Rack Series Black Adjustable Shelf, 1 U, 50kg Load x 635 mm x 1.045 m x 635 mm

Subtotal (1 unit)*

₩271,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 19일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩271,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
238-7215
제조사 부품 번호:
ER7SHELF
제조업체:
APC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

APC

Product Type

Adjustable Shelf

Sub Type

Shelf

Rack Unit

1U

Depth

635mm

Maximum Depth

1.045m

Minimum Depth

635mm

Adjustable Depth

635 → 1045 mm

Ventilated

Yes

Colour

Black

Maximum Load

50kg

Standards/Approvals

RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

Easy Rack

제외

COO (Country of Origin):
CN

Schneider Easy Rack Series Adjustable Shelf, 1U Rack Unit, 50kg Maximum Load - ER7SHELF


This adjustable shelf provides a ventilated platform for installation within rack environments, designed to support equipment where adaptable mounting depth is required. It fits a single rack unit and is finished in black to integrate with standard server and network enclosures, offering a practical shelving option for varied cabinet depths.

Features and Benefits:


• Ventilated construction improves airflow for cooled equipment
• Adjustable depth delivers flexible mounting positions
• Rated load capacity supports equipment weighing up to 50 kg
• Compatible with 1U rack spaces for compact installations
• Complies with RoHS for restricted substance adherence

Applications


• Suitable for mounting non-rackmount peripherals in cabinets
• Ideal for supporting power supplies and cable-management trays
• Used with server components requiring airflow beneath
• Can be used for stabilising patch panels and small devices

How does adjustability affect installation in different cabinets?


The shelf can be extended from its minimum to maximum depth to match enclosure rear mounting points, allowing alignment with varied internal spaces without custom brackets.

What ventilation characteristics aid thermal management?


Perforations across the platform permit convective airflow through and around equipment, helping to reduce hotspot formation in densely populated racks.

How should weight distribution be handled on the shelf?


Place heavier units close to the front mounting area and centre loads where possible to maintain seating and reduce lateral stress on fixings.

Which finish and colour are provided for visual integration?


The shelf is supplied in a black finish to blend with common cabinet interiors and adjacent rack-mounted hardware.

관련된 링크들