StarTech.com 32 U-Rack Server Cabinet 1 m, 600 mm 1.6 m
- RS 제품 번호:
- 630-256
- 제조사 부품 번호:
- RK3236BKF
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩3,385,680.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,385,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 630-256
- 제조사 부품 번호:
- RK3236BKF
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Rack Unit | 32U | |
| Product Type | Server Cabinet | |
| Door Type | Double Door | |
| Mount Type | Floor Standing | |
| External Height | 1.6m | |
| External Depth | 1m | |
| External Width | 600mm | |
| Frame Depth | 990mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Standards/Approvals | EIA/ECA-310-E | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Rack Unit 32U | ||
Product Type Server Cabinet | ||
Door Type Double Door | ||
Mount Type Floor Standing | ||
External Height 1.6m | ||
External Depth 1m | ||
External Width 600mm | ||
Frame Depth 990mm | ||
Colour Black | ||
External Case Material Steel | ||
Standards/Approvals EIA/ECA-310-E | ||
- COO (Country of Origin):
- CN
StarTech Server Cabinet, 32U Rack Unit, Black - RK3236BKF
This enclosed 32U steel server cabinet provides secure storage for EIA/ECA-310-E compliant 19in rackmount equipment in office, studio or server-room environments. It is a floor-standing enclosure with lockable removable doors and side panels, designed to permit visible monitoring through a front glass window while supporting heavy equipment loads and allowing organised cable routing and earthing.
Features and Benefits:
• 800kg stationary weight capacity provides robust equipment support
• Adjustable mounting rails allow 14.4cm to 83.8cm mounting depth
• Removable panels enable Rapid rear and side access for maintenance
• Vented front and mesh rear doors promote passive airflow cooling
• Castors and levelling feet allow mobility and stable floor mounting
• Adjustable mounting rails allow 14.4cm to 83.8cm mounting depth
• Removable panels enable Rapid rear and side access for maintenance
• Vented front and mesh rear doors promote passive airflow cooling
• Castors and levelling feet allow mobility and stable floor mounting
Applications
• Suitable for housing enterprise servers and switches
• Used with telecommunications and A/V rackmount devices
• Ideal for network distribution and patching installations
• Can be used in small data centre and office server rooms
• Used for organised cable and power distribution setups
• Used with telecommunications and A/V rackmount devices
• Ideal for network distribution and patching installations
• Can be used in small data centre and office server rooms
• Used for organised cable and power distribution setups
What packaging considerations affect delivery and storage?
The cabinet ships flat-packed to reduce shipping volume and to allow Compact storage prior to installation.
How is cable routing accommodated through the cabinet?
Brushed ports in the TOP and bottom panels permit routed cabling into and out of the enclosure while concealing runs.
What security and access controls are provided?
Front, rear and side panels have independent locks with supplied keys and quick-release mechanisms for controlled access.
How are rackmount accessories supplied for assembly?
The package includes cage nuts, screws, washers, Allen keys, castors with brakes and levelling feet to complete installation.
How is equipment earthing handled within the unit?
Earthing lugs are provided to enable connection of equipment earths for protective grounding.
관련된 링크들
- StarTech.com 9 U-Rack Server Cabinet 551 mm, 551 mm 505 mm
- StarTech.com RK2433BKM Series 24 U-Rack Server Cabinet 85.2 mm, 600 mm 1.172 m
- StarTech.com 42 U-Rack Cabinet 1 m, 600 mm 2 m
- StarTech.com RK Series with 2 Post Frame, Black 6 U Steel Server Rack , 152 mm, 282 mm Height 505 mm
- StarTech.com RK Series with 2 Post Frame, Black 5 U Steel Server Rack , 500 mm, 150 mm Height 235 mm
- StarTech.com RK Series with 2 Post Frame, Black 3 U Steel Server Rack , 155 mm, 150 mm Height 505 mm
- StarTech.com RK Series with 2 Post Frame, Black 4 U Steel Server Rack , 34.3 mm, 235 mm Height 50 mm
- StarTech.com RK Series with 2 Post Frame, Black 2 U Steel Server Rack , 5.9 in, 105 mm Height 504 mm