Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩327,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩327,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-649
제조사 부품 번호:
8660025
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Front Trim Kit

Accessory Type

Base/Plinth Trim Panel

For Use With

VX Base/Plinth System

Material

Sheet Steel

Rack Unit

4U

Standards/Approvals

ANSI/ESD S20.20:2021

Finish

Black RAL 9005

제외

COO (Country of Origin):
DE

Rittal Series VX Front Trim Kit, 1200mm x 200mm, For Use With VX Base/Plinth System - 8660025


This front trim kit is designed specifically for the VX Base/Plinth System, offering a robust solution for effective enclosure mounting. Constructed from Durable sheet steel, this trim kit measures 1200 x 200 mm, providing essential support and stability. The kit comes complete with various trim panels, making it an Ideal choice for industrial environments.

Features & Benefits


• Supports flexible cable entry options for easy access

• Simple flush termination between baying points enhances aesthetics

• Reliable stability improves overall structural integrity

• Multiple installation options with VX accessories for versatility

• Complete with corner covers for added protection

• Easy assembly with clear instructions to Streamline installation

Applications


• Utilised with the VX Base/Plinth System for stable mounting

• Provides additional support in configuring electrical enclosures

• Complements various industrial settings, ensuring a neat finish

• Accommodates specific requirements for layout adjustments in enclosures

What materials are used in this trim kit for durability?


The kit is constructed from sheet steel, ensuring strength and longevity for heavy-duty applications, while plastic corner and baying covers add to the overall protection.

How does the trim kit facilitate installation in electrical enclosures?


It includes base/plinth corner pieces that serve as a positioning aid, enabling straightforward mounting and configuration of enclosures on the base/plinth without complications.

Are there specific industries where I can efficiently use this trim kit?


This product is particularly suitable for automation, electronics, and mechanical sectors, where secure and stable enclosure solutions are Crucial for operational efficiency.

관련된 링크들