Pepperl + Fuchs Serial Device Server, 230 kbps Baud Rate

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
216-3518
제조사 부품 번호:
ICDM-RX/EN-DB9/RJ45-DIN
제조업체:
Pepperl + Fuchs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pepperl + Fuchs

Product Type

Serial Device Server

Nominal Supply Voltage

24 V

Operating System

Windows

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RS422, RS232, RS485, RJ45

Standards/Approvals

RoHS, UL, CE

Maximum Baud Rate

230kbps

COO (Country of Origin):
US
The Pepperl+Fuchs Ethernet/IP gateway has 10/100 Mbps data transfer rate. It has 113.4g mass and housing made up of polyamide. Highly advanced raw/ASCII device interface functionality simplifies PLC programming and ensures robust operation. These greatly simplify connecting devices such as barcode scanners, RFID readers, weigh scales, vision systems, printers, encoders, and sensors to PLCs. The integrated webserver enables.

DIN-rail mounting and DB9 serial connector

Web-based configuration

관련된 링크들