StarTech.com Serial Device Server 1, 921.6 kbps Baud Rate

Subtotal (1 unit)*

₩712,508.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩712,508.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-319
제조사 부품 번호:
I13P-SERIAL-ETHERNET
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Serial Device Server

Operating System

Windows

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

RJ45, DB9

Maximum Operating Temperature

60°C

Standards/Approvals

IEEE 802.3u, EIA/TIA-232, IEEE 802.3af Type 1, IEEE 802.3i

Maximum Baud Rate

921.6kbps

비준수

COO (Country of Origin):
TW

StarTech Serial Device Server, 1 Port, 921.6kbps Maximum Baud Rate - I13P-SERIAL-ETHERNET


This serial device server provides a bridge between a single RS232 serial Interface and Ethernet networks, allowing serial equipment to be accessed over IP. It is designed for deployment in industrial and commercial automation settings, connecting devices with DB9 serial ports to 10/100Mbps Ethernet via an RJ45 connector and supporting Windows environments.

Features and Benefits:


• Single serial port enabling remote access to legacy equipment
• Supports up to 921.6kbps for high-speed serial communication
• RJ45 connection for standard 10/100Mbps network integration
• DB9 Interface for direct EIA/TIA-232 device compatibility
• PoE support using IEEE 802.3af Type 1 for simplified power delivery
• Operates between 0°C and 60°C for use in varied ambient conditions

Applications


• Suitable for factory automation sensors and PLC consoles
• Ideal for connecting laboratory instruments to a LAN
• Used with building management systems for serial device access
• Can be used for remote configuration of industrial controllers
• Used for legacy Terminal and POS system network integration

Which serial standard does it use for device signalling?


It uses EIA/TIA-232 signalling via a DB9 connector to Interface with RS232 devices.

How does it receive power if no local supply is available?


It can be powered over Ethernet using IEEE 802.3af Type 1 PoE to eliminate separate power cabling.

What network speeds does it support for TCP/IP connectivity?


The Ethernet link operates at 10/100Mbps for integration into standard LAN environments.

Which operating systems are supported for management and drivers?


Device management and compatibility are provided for Windows-based systems.

What environmental temperatures can the unit withstand during operation?


It is specified to operate reliably from 0°C up to 60°C for applications in moderate industrial conditions.

관련된 링크들