RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable, 5 m
- RS 제품 번호:
- 286-3535
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩30,820.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-3535
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub 25-Pin | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub 25-Pin | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Serial Data Cable
Introducing the range of RS PRO Serial Cables, designed to provide a seamless connection and communication between devices. This high-quality cable offers a reliable and efficient solution, whether a 9-pin serial device needs to be connected to a 25-pin serial port, or whether files need to be transferred from PC to PC via a serial connection. This cable is perfect for industrial settings, IT applications and personal projects, providing stable and reliable data transfer and minimising the risk of communication errors across a wide range of applications.
Features and Benefits:
This RS PRO Serial Cable is perfect for a wide range of applications that require a D9 to D25 configuration, allowing for broad compatibility with older devices and extending the life of the equipment
Made from high-quality materials that provides long-lasting and reliable performance, even in challenging environments, this cable is easy to use thanks to the plug and play functionality for simple, hassle-free connection without the requirement for additional software or drivers
These cables are specifically designed to provide consistent and reliable data transfer, reducing the chance of connectivity loss or data corruption using a direct serial connection and saving money by avoiding the need to replace older devices and upgrade
Applications:
Serial cables are designed to transfer data between devices through serial communication, which means data is sent one bit at a time over a single channel and is often used to connect computers to IT peripherals like modems, printers, or other industrial equipment. Their versatility enables them to be used in factories and industrial automation where legacy systems are in place for controlling machinery and collecting sensor data, making it the perfect solution to communicate between devices without the need for expensive investment to replace existing equipment and systems.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable, 10 m
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable, 3 m
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable, 2 m
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male Serial Cable, 500 mm
- RS PRO Female D-Sub 9-Pin to Male D-Sub 25-Pin Serial, 5 m Polyurethane/PVC
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable, 9 m Polyvinyl Chloride, SUB-D Series
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male DB25 Serial Cable, 3 m Polyvinyl Chloride