RS PRO Male DisplayPort, Mini DisplayPort to Male DisplayPort Cable, 2 m Polyvinyl Chloride
- RS 제품 번호:
- 266-8483
- 제조업체:
- RS PRO
Subtotal (1 Box of 5 units)*
₩80,240.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩80,240.00 | ₩16,048.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-8483
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type A | DisplayPort, Mini DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type A DisplayPort, Mini DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO 2m Mini DisplayPort to DisplayPort Cable (8K @ 60Hz)
A flexible male DisplayPort to Mini DisplayPort cable providing high quality signal transmission up to 8K @ 60hz. Enabling the straightforward set up and connection of audio-visual equipment and suitable for a wide range of applications the Mini DisplayPort cable is commonly used to connect to laptops, ultrabooks, certain monitors and projection equipment.;Fitted with a male DisplayPort connection on one end and a male Mini DisplayPort connection on the other with a corrosion and wear resistant Gold flash plating on either end. The contacts are surrounded with an impact resistant Polycarbonate and ABS shell, flexible PVC sheath and strain relief protecting from external damage and internal breaks. ;Suitable for a maximum resolution of 8K @ 60Hz with HBR3 compatibility the DisplayPort cable is designed to provide a sharp, high quality and consistent output.
Features and Benefits
DisplayPort to Mini DisplayPort cable
Male to male
Version 1.4
2m in length
Maximum 8K resolution
Supports a bandwidth of 32.4 Gbit/s
Durable PVC sheath
Strain relief
Wire gauge of 32 AWG
Gold flash contacts
Supplied in packs of 5 for a pack of 1 see RS PRO 195-4905
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 5 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm