RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 1.5 m PVC
- RS 제품 번호:
- 236-9144
- Distrelec 제품 번호:
- 304-19-053
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 5% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩48,760.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩48,760.00 | - |
| 10 - 49 | ₩46,320.00 | 5% |
| 50 + | ₩38,140.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-9144
- Distrelec 제품 번호:
- 304-19-053
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Connector Gender B | Female | |
| Number of Contacts B | 15 | |
| Cable Length | 1.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE, REACH, UKCA, RoHS | |
| Series | RS PRO | |
| Jacket Material | PVC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Connector Gender B Female | ||
Number of Contacts B 15 | ||
Cable Length 1.5m | ||
Jacket Colour Grey | ||
Standards/Approvals CE, REACH, UKCA, RoHS | ||
Series RS PRO | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO 1.5m DB15 to DB15 Serial Cable Assembly
From the trusted brand RS PRO, a range of straight-through serial cables that features a D15 male connector at one end and a female D15 connector on the other. To ensure quality, gold flash contact pins are used for reliability with perfect connection every time between a computer and DCE (Data Circuit-Terminating Equipment) device such as a modem.
The serial cables have a PVC sheath offering corrosion resistance and durability with strain relief on the end of the hood to support the cable and prevent it from splitting. These durable cables are perfect extensions for applications requiring RS-232 serial devices to be connected from a greater distance.
Features and Benefits
Applications
Serial cables are commonly used for RS-232 communication applications, allowing devices such as a modem to be connected to a computer. These types of cables can feature a variety of connectors with several pins to connect to serial ports. These types of serial extension cables are perfect for extending the length of a serial cable in a wide range of applications. They can be used to connect devices to a computer such as:
Modems
Power supplies
Printers
Projectors
Screen Monitors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 1 m Polyvinyl Chloride
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Male D-Sub 15-Pin to Female D-Sub 15-Pin Serial Cable, 6 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable, 1 m Semi-Rigid Polyvinyl Chloride,
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Serial Cable, 3 m Polyvinyl Chloride, CABLE-D15SUB/S/S/300/KONFEK/S
- RS PRO Female D-Sub 15-Pin to Female Unterminated Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 15-Pin to Male Unterminated Serial Cable, 2 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 15-Pin to Male D-Sub Pin Strip Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride, 25/S,