RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Female DB9, DB25 Serial Cable, 2.5 m PVC
- RS 제품 번호:
- 182-8825
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩12,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,480.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩14,480.00 | - |
| 5 + | ₩11,920.00 | ₩12,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8825
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB9, DB25 | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Connector Gender B | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | REACH, CE | |
| Series | RS PRO | |
| Jacket Material | PVC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB9, DB25 | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Connector Gender B Female | ||
Number of Contacts B 25 | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Standards/Approvals REACH, CE | ||
Series RS PRO | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The RS PRO 2.5m D25 female & D9 female to D25 female & D9 female has a grey PVC cable flex. The connector hoods are made from grey PVC and have a strain relief on the end of the hood to support the cable and to stop the cable from splitting around the hood. The cable flex has an outer diameter of 4mm and 28awg, the connectors have gold flash pins to help stop
corrosion.
Length 2.5m
Sheath Colour Grey
Standards Met CE, REACH
Shielding Aluminium-Mylar Foil
Outer Sheath Material PVC
관련된 링크들
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male DB25 Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male DB25 Serial Cable, 2 m Polyvinyl Chloride
- Roline Female D-Sub 25-Pin, D-Sub 9-Pin to Male DB25 Serial Cable, 6 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 9 m Polyvinyl Chloride, SUB-D Series
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Serial Cable, 1 m Semi-Rigid Polyvinyl Chloride, D9SUB Series
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 6 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 10 m Polyvinyl Chloride
- RS PRO Female D-Sub 9-Pin to Female DB9 Serial Cable, 2 m Polyvinyl Chloride