Roline Female DB9 to Female DB9 Serial Cable, 1.8 m PVC
- RS 제품 번호:
- 116-4228
- 제조사 부품 번호:
- 11.01.5918-50
- 제조업체:
- Roline
대량 구매 할인 받기
10개 더 담고 ₩7,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩21,400.00
재고있음
- 56 개 단위 배송 준비 완료
- 추가로 2026년 12월 17일 부터 135 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩21,400.00 | - |
| 10 - 49 | ₩20,640.00 | ₩7,600.00 |
| 50 + | ₩17,000.00 | ₩220,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 116-4228
- 제조사 부품 번호:
- 11.01.5918-50
- 제조업체:
- Roline
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Roline | |
| Connector Type A | DB9 | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 1.8m | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Roline | ||
Connector Type A DB9 | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 1.8m | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
Roline RS-232 Connection Cable
The Roline 1.8m RS-232 connection cable has female DB9 to female DB9 connectors connects the serial IBM AT interface with a switchbox. The screen line is connected with a foil screen and two connectors.
Features and Benefits
All 9 lines connected 1:1
Cable with two 9-pin D-Sub connectors
Practical manual-locking screws
Applications
Computers
Electronic devices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Roline Male DB25 Male to Female DB9 Female Serial Assembly, 1.8 m Polyvinyl Chloride
- Roline Female D-Sub 9-Pin to Female Female DB9 Serial Cable, 3 m Polyvinyl Chloride
- Roline Female D-Sub 9-Pin to Female DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 6 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 10 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 3 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable, 1.8 m Polyvinyl Chloride, SUB-D Series
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 9 m Polyvinyl Chloride, SUB-D Series