RND Male D-Sub 25-Pin to Male D-Sub Serial Cable, 6 m Polyvinyl Chloride, RND 765 Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩9,740.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 855 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 9₩9,740.00
10 - 24₩9,440.00
25 +₩9,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
490-257
Distrelec 제품 번호:
301-16-456
제조사 부품 번호:
RND 765-00041
제조업체:
RND
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RND

Connector Type A

D-Sub 25-Pin

Product Type

Serial Cable

Connector Type B

D-Sub

Number of Contacts A

25

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

25

Cable Length

6m

Jacket Colour

Beige

Standards/Approvals

RoHs and Reach

Jacket Material

Polyvinyl Chloride

Series

RND 765

COO (Country of Origin):
CN
The RND D-sub cable is a versatile and reliable component designed for various applications in both consumer and industrial electronics. This product stands out due to its robust construction, ensuring longevity and consistent performance. With a temperature range of 10 ℃ to 60 ℃, it can reliably operate in a wide array of environments without compromising efficiency. Ideal for engineers and hobbyists alike, it offers seamless integration into existing systems, making it a preferred choice for those seeking both quality and affordability in electronic components.

Durable construction ensures a long lifespan under various operating conditions

Wide temperature range allows operation in diverse environments

Compatible with multiple configurations for versatile application

Designed to deliver consistent performance across different scenarios

Ideal for both professional engineers and electronic hobbyists

관련된 링크들