Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- RS 제품 번호:
- 131-168
- 제조사 부품 번호:
- 2981826
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 131-168
- 제조사 부품 번호:
- 2981826
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Connector Type A | RJ45 | |
| Product Type | Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EU Directives 2011/65/EU and 2015/863 | |
| Jacket Material | Bare Copper Litz Wire | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Connector Type A RJ45 | ||
Product Type Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 2.5m | ||
Standards/Approvals EU Directives 2011/65/EU and 2015/863 | ||
Jacket Material Bare Copper Litz Wire | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter Cable is designed for connecting to safe over speed safety relays. It is suitable for connection to the existing motor feedback interface of an electrical drive, with a controller type of Lenze. The cable length is 2.5m, allowing for flexible installation in a variety of environments. The outer sheath material is LSHF which ensuring durability and safety in operation.
Suitable for connection to the existing motor feedback interface of an electrical drive
9 position D SUB connection for easy installation
Cable length of 2.5m for flexibility in setup
Plastic coated aluminium foil shielding for protection against inter
관련된 링크들
- Phoenix Contact Male RJ45 to Female D-Sub Cable, 2.5 m Bare Copper Litz Wire
- Phoenix Contact Male RJ45 to Female D-Sub Cable
- SICK Female D-Sub to Male RJ45 Cable, 3 m, 60525 Series
- SICK Female D-Sub to Male RJ45 Cable, 3 m, 60640 Series
- SICK Female D-Sub to Male RJ45 Cable, 3 m, 60818 Series
- D-Link RJ45 Copper Transceiver Module
- L-Com D-Sub Adapter Male RJ45
- Lapp Braided Wire, 0.1 mm CSA 1 x 25 mm 50 m, Bare Copper CE