Renesas Electronics Evaluation Kit HS3001 Humidity and Temperature Sensor
- RS 제품 번호:
- 250-9192
- 제조사 부품 번호:
- SDAH01
- 제조업체:
- Renesas Electronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 250-9192
- 제조사 부품 번호:
- SDAH01
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| For Use With | HS3001 Humidity and Temperature Sensor | |
| Kit Classification | Evaluation Kit | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
For Use With HS3001 Humidity and Temperature Sensor | ||
Kit Classification Evaluation Kit | ||
비준수
The Renesas Electronic evaluation kit is used to assess the HS3001 high-performance relative humidity and temperature sensor. The hardware allows users to perform data logging experiments, and it can communicate through a standard USB interface with the users computer using the demo software. This software can be used to view measurements in real time, adjust the resolution of the sensor, configure measurement parameters, and download previously logged measurements.
The evaluation board can be powered directly from the USB port of the users computer or from a 1632 coin cell battery
Sensor module extension cable allows extending the HS3001 sensor module to different measurement areas
관련된 링크들
- Renesas Electronics US082-HS3001EVZ Temperature & Humidity Sensor Evaluation Board for HS3001 HS3001
- Renesas Electronics HS4000-EVK Temperature & Humidity Sensor Evaluation Kit HS4001 Humidity and Temperature Sensor
- Renesas Electronics HS4100-EVK Temperature & Humidity Sensor Evaluation Kit HS4101 Humidity and Temperature Sensor
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- Renesas Electronics HS300x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1.5 %, 6-Pin LGA
- Renesas Electronics HS410 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±2.5 %RH,
- Renesas Electronics HS410 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±1.5 %RH,
- Renesas Electronics HS Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1.5 %, 6-Pin LGA