Infineon TLE493D-P2B6MS2GO 3D Magnetic Sensor Evaluation Board 3D magnetic Hall sensors

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
248-9760
제조사 부품 번호:
TLE493DP2B6MS2GOTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Sensor Development Tool

Sensor Technology

3D Magnetic Sensor

For Use With

3D magnetic Hall sensors

Kit Classification

Evaluation Board

Kit Name

TLE493D-P2B6MS2GO

Standards/Approvals

RoHS

The Infineon TLE493D-P2B6 3D magnetic sensor 2GO kit is a budget-priced evaluation board equipped with a magnetic sensor for three dimensional measurement combined with an ARM® Cortex™-M0 CPU. It has a complete set of on-board devices, including an on-board debugger. In addition Infineon is offering so called add-on components which are adapters for the 3D Magnetic Sensor 2GO kits. Theses add-ons (e.g. joysticks, rotation knobs, linear slider etc.) comprise a magnet and can be directly mounted onto the 2GO kits. Together with a dedicated GUI it’s the perfect tool for fast and easy plug-and-play systems. Build and evaluate your own application and gadget with the 3D magnetic sensor 2GO kit.

TLE493D-P2B6 (three dimensional magnetic sensor)

XMC1100 (ARM® Cortex™-M0 based)

On-board J-Link lite debugger (realized with XMC4200 microcontroller)

Power over USB (micro USB), ESD and reverse current protection

관련된 링크들