DFRobot SEN0352 Ultrasonic Distance Sensor for Sensor
- RS 제품 번호:
- 247-3243
- 제조사 부품 번호:
- SEN0352
- 제조업체:
- DFRobot
Subtotal (1 unit)*
₩48,880.00
일시적 품절
- 2026년 12월 14일 부터 97 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩48,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-3243
- 제조사 부품 번호:
- SEN0352
- 제조업체:
- DFRobot
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DFRobot | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ultrasonic Distance Sensor | |
| Featured Device | Sensor | |
| Standards/Approvals | No | |
| Kit Name | SEN0352 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DFRobot | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ultrasonic Distance Sensor | ||
Featured Device Sensor | ||
Standards/Approvals No | ||
Kit Name SEN0352 | ||
- COO (Country of Origin):
- CN
The DFRobot URM13 is an ultrasonic ranging sensor with open single probe. This sensor supports TRIG Pulse-triggered ranging(SR04 compatible), UART and I2C, which brings more possibilities for actual using scenarios. With a small and compact body, the sensor works well with 3.3V or 5V mainboards like Arduino, Raspberry Pi, easy to use and integrate into various applications. Besides, the UART mode employs standard ModbusRTU protocol and integrates receive/send control output to allow users to easily expand RS485 interface using external RS485 transceiver. URM13 is positioned to be a professional and advanced ultrasonic sensor. The integration of new precision circuit design and smart detection algorithms on the sensor makes it much more smaller and lighter while still excellent in sensitivity.
Max instantaneous work current 350mA
Effective measuring range 15cm~900cm
Distance resolution 1cm
Distance error ±1%
Temperature resolution 0.1℃
Temperature error ±1℃
Measuring frequency 10Hz
Operating temperature -10℃ to+70℃
Operating humidity RH<75%
Sensor acoustic frequency 40±1KHz
Sensor direction angle 60°(-6dB)
관련된 링크들
- DFRobot Expansion Board Development Kit for SEN015 Arduino
- DFRobot URM37 V5.0 Ultrasonic Sensor for Arduino/Raspberry Pi Sensor Board for URM37 Raspberry Pi, Arduino
- DFRobot Expansion Board Ppg (Photoplethysmography) Development Kit for SEN020 Arduino
- DFRobot Meter Kit Ph Sensor with Bnc Connector Ph2.0 Interface Development Kit for SEN016 Arduino
- DFRobot Evaluation Board Non-Dispersive Infrared Development Kit for SEN021 Arduino (0-5000 ppm)
- SEN0390 DFRobot Ambient Light Sensor Ambient Light Sensor
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for HRLV-EZ1 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ0 Outdoor ultrasonic sensors