MikroElektronika Expand 13 Click Add On Board for PI4IOE5V96248 MikroBus

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 Box of 1 unit)*

₩33,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
절감
1 - 4₩33,180.00-
5 +₩32,200.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-1036
제조사 부품 번호:
MIKROE-4887
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

PI4IOE5V96248

For Use With

MikroBus

Kit Classification

Add On Board

Standards/Approvals

RoHS

Kit Name

Expand 13 Click

The MikroElektronika an Expand 13 Click is a compact add-on board that contains a multi-port I/O expander. This board features the PI4IOE5V96248, a 48-bit general-purpose I/O expander providing remote I/O expansion for most MCU’s families from Diodes Incorporated. The PI4IOE5V96248 comes in a 6-channel configuration and allows easy addition of I/O through a standard I2C serial interface. It has a built-in level shifting feature that makes it highly flexible in power supply systems where communication between incompatible I/O voltages is required. It also contains a reset and interrupts feature that informs the MCU of incoming data on its ports without communicating via the serial bus. This Click board provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum in system monitoring applications, industrial controllers, portable equipment, and many more.

Remote I/O pins that default to inputs at Power-Up

compliant with the I2C-bus Fast and Standard modes

5V tolerant I/Os

25mA sink capability for directly driving LEDs

programmable slave addresses

관련된 링크들