STMicroelectronics FlightSense Proximity Sensor VL6180
- RS 제품 번호:
- 233-3110
- 제조사 부품 번호:
- VL6180V1NR/1
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩13,040.00
마지막 RS 재고
- 최종적인 3,658 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩6,520.00 | ₩13,040.00 | - |
| 10 + | ₩6,360.00 | ₩12,720.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-3110
- 제조사 부품 번호:
- VL6180V1NR/1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| For Use With | VL6180 | |
| Standards/Approvals | RoHS | |
| Kit Name | FlightSense | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
For Use With VL6180 | ||
Standards/Approvals RoHS | ||
Kit Name FlightSense | ||
The STMicroelectronics VL6180 is the latest product based on STs patented Flight Sense™ technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by colour and surface), the VL6180 precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight). Combining an IR emitter and a range sensor in a two-in-one ready-to-use reflow able package, the VL6180 is easy to integrate and saves the end-product maker long and costly optical and mechanical design optimizations.
wo-in-one smart optical module
VCSEL light source
Proximity sensor
Fast, accurate distance ranging
Measures absolute range from 0 to 62 cm max (depending on conditions)
Independent of object reflectance
Ambient light rejection
Cross-talk compensation for cover glass
관련된 링크들
- STMicroelectronics FlightSense Proximity Sensor VL6180
- STMicroelectronics VL6180X Proximity Sensor IC 100 mm 2.6 V 3V 12 LGA
- STMicroelectronics NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board Proximity Sensor Board for VL6180 STM32F401RE
- STMicroelectronics X-NUCLEO Expansion Board for VL6180X
- STMicroelectronics SATEL-VL53L7 FlightSense Breakout Board SATEL-VL53L7
- STMicroelectronics FlightSense Proximity Sensor IC 4 m 3.3 V 2.8V 16 LGA16
- MikroElektronika LightRanger Click Light Sensor MikroBus Click Board for VL6180X
- STMicroelectronics VL53L5CX Proximity Sensor 4 m 16 LGA16