Infineon XENSIV PAS CO2 Mini Evaluation Board Gas Sensor Evaluation Board for XENSIVTM PAS CO2 Air Quality Devices with

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
232-5734
제조사 부품 번호:
EVALPASCO2MINIBOARDTOBO1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Sensor Development Tool

Sensor Technology

Gas Sensor

Featured Device

XENSIVTM PAS CO2

For Use With

Air Quality Devices with CO2 Alerts

Kit Classification

Evaluation Board

Standards/Approvals

Technology qualified for industrial applications

Kit Name

XENSIV PAS CO2 Mini Evaluation Board

Infineon Sensor Development Tool, Gas Sensor Technology, For Use With Air Quality Devices - EVALPASCO2MINIBOARDTOBO1


This sensor development tool is the designed for evaluating air quality applications. This compact evaluation board functions as an air quality sensor kit, facilitating the monitoring of carbon dioxide levels in diverse environments. With dimensions of 13.8 x 14 x 7.5 mm, it houses advanced technology for precise measurements.

Features & Benefits


• Wide operating range up to 10,000 ppm for flexibility

• Highly accurate readings within ± (30 ppm +3%) scope

• Acoustically isolated absorption chamber reduces external noise interference

• Compatible with various requirements enhancing user convenience

Applications


• Used for demand-controlled ventilation systems in buildings

• Ideal for integrating with air purifiers and air conditioners

• Applicable in smart home devices like thermostats and baby monitors

• Measurements for outdoor city management initiatives

• Suitable for monitoring in-cabin air quality units

What is the expected lifespan of this sensor?


The device is designed to last up to 10 years when used at a frequency of one measurement per minute. This durability ensures reliability for long-term air quality monitoring.

How can the accuracy of the CO2 measurements be assured?


It features an absorption chamber that is acoustically isolated from external noise, coupled with a MEMS microphone dedicated to low-frequency operations, which together enhance measurement precision.

What power consumption should be expected when using this device?


Typically, the average power consumption is about 30mW when operating at one measurement per minute, ensuring energy efficiency for continuous use.

How does the device support different communication protocols?


It provides interfaces for I2C, UART, and PWM, allowing seamless integration into various electronic systems and easy adaptability for different projects.

What environmental conditions can this device operate under?


The sensor operates effectively within temperatures from 0°C to 50°C and relative humidity levels of 0% to 85%, making it suitable for various indoor applications.

관련된 링크들