MikroElektronika Development Board Development Board for PIC18F47K42 EASYPIC V8
- RS 제품 번호:
- 196-6222
- Distrelec 제품 번호:
- 301-55-018
- 제조사 부품 번호:
- MIKROE-3614
- 제조업체:
- MikroElektronika
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩601,520.00
재고있음
- 추가로 2026년 11월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩601,520.00 |
| 5 + | ₩583,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-6222
- Distrelec 제품 번호:
- 301-55-018
- 제조사 부품 번호:
- MIKROE-3614
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | PIC18F47K42 | |
| For Use With | EASYPIC V8 | |
| Kit Classification | Development Board | |
| Kit Name | Development Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device PIC18F47K42 | ||
For Use With EASYPIC V8 | ||
Kit Classification Development Board | ||
Kit Name Development Board | ||
Standards/Approvals RoHS | ||
Choose from the wide range 8-bit MCUs
EasyPIC v8 covering a wide range of 8-bit PIC MCUs, from the smallest PIC MCU devices with only 8 pins, all the way up to 40-pin giants.
Board comes with PIC18F47K42 and 8MHz Crystal oscillator.
Eight different DIP sockets
Ranging from DIP8 up to DIP40, all DIP sockets allows exclusively placement of MCUs, from the smallest to the largest one. Only a single MCU can be installed into the development board at a time.
Improved quality and design
Surface mounted technology standard enables a sturdy, compact design with improved quality of the sockets and ergonomic design, which allows comfortable project development.
Two display connectors
The EasyPIC v8 development board is equipped with two display connectors, one is a 1x16pin header used for connecting LCD in 4-bit mode.
The second is a single row 20-pin header, which supports monochromatic GLCD with the resolution of 128x64 pixels and EasyTFT Board capable of showing advanced graphical content.
Display graphical or textual content
Two display options allowing even the basic 8-bit PIC MCU devices to utilize them and display graphical or textual content.
One of them is the 2x16-character LCD module which requires minimal processing power from the host MCU for its operation. The other option is familiar GLCD based on the KS108 (or compatible) display driver, or if you want to upgrade your application EasyTFT is a perfect choice.
Resistive touch panel
EasyPIC v8 provides the required circuitry, allowing the resistive touch panel to be interfaced with the installed MCU.
Resistive touch panel is supported over two separate connectors: one 4-pin flat cable connector (FFC) and one 1x4-pin header.
Improved mikroBUS™ sockets
The EasyPIC v8 offers five improved mikroBUS™ sockets, where you can place any of the 650+ different Click boards™, adding the infinite amount of possibilities.
Ready-to-use Click boards™
With more than 650 Click boards™ available, they are the fastest-growing range of add-on-boards in the world, which are standardized by pinout and size.
They enhance rapid development and accelerate time to market. These ready-to-use boards require no additional hardware configuration.
Engineered to deliver the best performances for the used components, they save developers of testing and troubleshooting often associated with the prototyping phase.
Endless modularity
The ready-to-use Click boards™ are saving time and money by offering complete solutions of hardware and software, instead of developing them from scratch.
Choose one of hundreds of Click boards™ out of these categories: mixed signal, wireless connectivity, storage, interface, displays, human-machine interface, adapter, clock and timing, motor control, power management and audio & voice.
관련된 링크들
- MikroElektronika EasyPIC V7 MCU Development Board MIKROE-798
- MikroElektronika EasyPIC v7a Development System 8 bit Development Board MIKROE-4459
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1208
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1207
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1206
- MikroElektronika StartUSB for PIC Development Board MIKROE-647
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 USB Development Board MIKROE-5373
- MikroElektronika Ready for PIC MCU Development Board MIKROE-766