STMicroelectronics Mezzanine Board Development Kit for STM32F412C Standalone Board
- RS 제품 번호:
- 196-1894
- 제조사 부품 번호:
- STEVAL-MKI187V1
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 196-1894
- 제조사 부품 번호:
- STEVAL-MKI187V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | STM32F412C | |
| For Use With | Standalone Board | |
| Kit Classification | Development Kit | |
| Kit Name | Mezzanine Board | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device STM32F412C | ||
For Use With Standalone Board | ||
Kit Classification Development Kit | ||
Kit Name Mezzanine Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI187V1 is a mezzanine board (also referred to as 96 Boards Argonkey) designed according to the Linaro specification. The board acts as a sensor hub platform for all 96Boards compliant products. The board can be used as a standalone board or connected to the HiKey (LeMaker) board from 96Boards. The board has two buttons (Reset and user) and several LEDs that are appropriately positioned for IoT hardware applications.
The following ST MEMS sensors are mounted:
LSM6DSL 6-axis inertial module
LIS2MDL Magnetic sensor
LPS22HB Pressure sensor
HTS221 Humidity and Temperature sensor
MP34DT05-AMicrophone
VL53L0X gesture detector
Based on STM32F412C microcontroller
관련된 링크들
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F412ZG
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L412KB
- STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-L412RB-P
- STMicroelectronics STEVAL-MKI246KA Adapter Board Adapter Board STEVAL-MKI246KA
- STMicroelectronics Evaluation Board for All ST MEMS Sensor ARM Cortex Development Board STEVAL-MKI109D
- STMicroelectronics STEVAL-MKI253KA Evaluation Board Board for STEVAL-MKI109D for PCB
- STMicroelectronics Discovery MCU Development Kit STM32F412G-DISCO
- STMicroelectronics STEVAL-MKI208V1K Evaluation Board Evaluation Board for STEVAL-MKI109V3 IIS3DWB 3D Accelerometer,