Sensirion Digital Humidity Sensor SHTC3 and SEK Temperature Sensor Evaluation Kit for SHTC3

대량 구매 할인 받기

5개 더 담고 ₩11,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩113,800.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩113,800.00-
5 +₩111,540.00₩11,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-0674
제조사 부품 번호:
SEK-SHTC3-Sensors
제조업체:
Sensirion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sensirion

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Featured Device

SHTC3

Kit Classification

Evaluation Kit

Kit Name

Digital Humidity Sensor SHTC3 and SEK

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The SHTC3 digital humidity sensor builds on the success of the proven SHTC1 sensor. Thanks to a broader supply voltage range (1.62 – 3.6 V) and higher accuracy (±2% RH, ±0.2°C) than its predecessor, it enables greater flexibility.

Sensirion’s CMOSens® Technology offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a bandgap temperature sensor, analog and digital signal processing, A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode. With constant accuracy over a large measurement range, the SHTC3 offers the best performance-price ratio. Tape and reel packaging combined with suitability for standard SMD assembly processes make the SHTC3 ideal for high-volume applications.

관련된 링크들