STMicroelectronics IIS3DHHC Temperature Sensor Sensor Board

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
175-1109
제조사 부품 번호:
IIS3DHHCTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Kit Classification

Sensor Board

Standards/Approvals

RoHS

Kit Name

IIS3DHHC

COO (Country of Origin):
MT

STMicroelectronics Accelerometer kit


The STMicroelectronics IIS3DHHC is an ultra-low noise, high-stability, three-axis, linear accelerometer. It has a full scale of ±2.5 g and is capable of providing the measured accelerations through an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit, specifically trimmed to match the characteristics of the sensing element.

Features and Benefits


• 16-bit data output

• Excellent stability over temperature (<0.4 mg/°C) and time

• High shock survivability

• High stability

• Operating temperature ranges between -40°C and 85°C

• SPI 4-wire digital output interface

• Ultra-low noise performance: 45 μg/√Hz

Applications


• Antenna and platform pointing and levelling

• Levelling instruments

• Precision inclinometer

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• ECCN (US) EAR99

관련된 링크들