MikroElektronika for AT25SF041, AS7261 LED Drivers

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩53,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩53,200.00
5 +₩51,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-5871
Distrelec 제품 번호:
301-63-878
제조사 부품 번호:
MIKROE-2972
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

AT25SF041, AS7261

For Use With

LED Drivers

Standards/Approvals

RoHS

MikroElektronika Spectral Click board


The MikroElektronika spectral click board is a comprehensive kit designed to sense the multispectral light. It uses the state-of-the-art sensor IC for chromatic white colour sensing. Spectral click provides a direct reading of the XYZ colour coordinates, consistent with the CIE 1931 2° standard observer colour coordinates. It provides a mapping of the XYZ coordinates to the x, y (Y) coordinates of the two-dimensional colour gamut and it scales them to the CIE 1976 u'v' coordinate system. This click board also provides accurate correlated colour temperature (CCT) measurements and colour point deviation from the black body curve for white light colour in u'v' coordinate system. This kit has an integrated AS7261, multispectral sensor, which integrates a 6 photodiodes array element.

Features and Benefits


• Auxiliary illumination LED drivers

• I2C, UART interface

• Input supply voltage is 3.3V

• Lifetime calibrated sensing with no change over time or temperature

• On-chip data processing

• Realized by the proprietary silicon interference filters

• Silicon interference filter

• Tri-stimulus XYZ sensing

Applications


• Colour matching and identification

• Colour measurement and absorbance

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• ECCN (US) EAR99

관련된 링크들