Seeed Studio Voice Board, Audio

Subtotal (1 unit)*

₩107,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩107,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-3287
제조사 부품 번호:
107990053
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Kit Classification

Voice Board, Audio

COO (Country of Origin):
CN
The ReSpeaker Mic Array v2.0 is a hardware-based solution for creating or adding voice-interface to your projects. The board is a far-field microphone array device capable of detecting voices up to 5m away even with the presence of background noise. The on-board hardware-enabled algorithms are powered by the XMOS XVF-3000.

Several improvements have been made since the original ReSpeaker Mic Array v1.0. With the improved performance of the XMOS XVF-3000, including the improved full duplex AEC, version 2 delivers increased performance with fewer microphones, and at a lower cost.

Key Features


● Detect voices from up to 5m away

● Beamforming allows the device to focus only on sounds that come from the target direction

● Direction of Arrival (DoA) enables the device to know the direction of a source

● Background noise and chatter is ignored through noise suppression

● Environmental voice echo reduced with de-reverberation

● Audio output removed using AEC

Technical Specifications


● XVF-3000 from XMOS

● 4 High Performance Digital Microphones

● Supports Far-field Voice Capture

● Speech Algorithms On-Chip

● 12 Programmable RGB LED Indicators

● Microphones: ST MP34DT01TR-M

● Sensitivity: -26 dBFS (Omnidirectional)

● Acoustic Overload Point: 120 dBSPL

● SNR: 63 dB

● Power Supply: 5V DC from Micro USB or Expansion Header

● 3.5mm Audio Jack Output Socket

● Dimensions: 70mm (Diameter)

Potential Applications


● USB Voice Capture

● Smart Speaker

● Intelligent Voice Assistant Systems

● Voice Recorders

● Voice Conferencing System

● Voice Interacting Robot

● Car Voice Assistant

Compatibility


● Linux*

● macOS

● Windows

*Linux recommended for firmware updates.

Forums & Technical Information


ReSpeaker Technical Support forum

https://forum.seeedstudio.com/viewforum.php?f=87&sid=59eb85400233fef1d200136d58c3085f

GitHub Wiki

http://wiki.seeedstudio.com/ReSpeaker_Mic_Array_v2.0/

관련된 링크들