Vishay Sensorxplorer Optical Sensor Evaluation Kit Sensor

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩88,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩88,160.00
3 +₩85,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2511
제조사 부품 번호:
Sensorxplorer
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Sensor Development Tool

Sensor Technology

Optical Sensor

For Use With

Sensor

Kit Classification

Evaluation Kit

Kit Name

Sensorxplorer

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Vishay Sensorxplorer Board


The Vishay Sensorxplorer board is designed can be used with Vishay's sensor evaluation boards. The SensorXplorer board acts as a USB to I2C interface between Vishay's freely available software modules and the sensor boards. The sensor boards also have test pins for the I2C interface, allowing you to connect them to your platform. It is used in the electronics industry.

Features and Benefits


• 3.3 V regulator to supply sensor boards (LP2985_3V3)

• Add-on connector to support future add-on boards

• FT260 full-speed HID USB to I2C interface chip

• Initialized LED (D2) to indicate that the SensorXplorer has been initialized by the respective software module

• MCP3421A0 (not placed) can be placed in order to provide analogy input

• Micro USB connector to connect the SensorXplorer to a windows PC

• Sensor board connector (2 x 8 pins) for Vishay sensor boards.

• Test pins (11 pins) to allow external equipment (e. G. An oscilloscope) to be connected

• User LED used in application-specific instances.

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들