STMicroelectronics LIS3DHH DIL24 Socket Accelerometer Sensor Adapter Board

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
146-3860
제조사 부품 번호:
STEVAL-MKI180V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Sensor Development Tool

Sensor Technology

Accelerometer Sensor

Kit Classification

Adapter Board

Kit Name

LIS3DHH DIL24 Socket

Standards/Approvals

RoHS

The STEVAL-MKI180V1 adapter board is designed to facilitate the evaluation of MEMS devices in the LIS3DHH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI180V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.

Complete LIS3DHH pinout for a standard DIL 24 socket

Fully compatible with the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards

RoHS compliant

관련된 링크들