MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
- RS 제품 번호:
- 136-0876
- Distrelec 제품 번호:
- 301-54-976
- 제조사 부품 번호:
- MIKROE-2539
- 제조업체:
- MikroElektronika
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩214,880.00
재고있음
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩214,880.00 |
| 5 + | ₩208,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-0876
- Distrelec 제품 번호:
- 301-54-976
- 제조사 부품 번호:
- MIKROE-2539
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Infrared Sensor | |
| Featured Device | AMG8853 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Grid-EYE Click | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Infrared Sensor | ||
Featured Device AMG8853 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Grid-EYE Click | ||
Grid-EYE click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. Grid-EYE click is an 8 x 8 thermal array sensor-detector featuring the Panasonic AMG8853 array sensor. This board detects long-wavelength infrared radiation - heat rather than light.
• AMG8853 thermal-infrared array sensor.;• Temperature measuring range: -20 to +100°C;• Detecting distance: 5m;• Viewing angle: 60°;• Frame rate: 1 or 10fps;• Communication: serial I²C bus;• Power supply: +3.3 or +5Vdc;• LED power indicator
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
관련된 링크들
- MikroElektronika Grid-EYE Click Infrared Click Board for AMG883642 MikroBUS
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika IR Sense 5 Click Infrared Click Board for MLX90642 MikroBUS
- MikroElektronika IR Distance Click Infrared Sensor MikroBus Click Board for GP2Y0A60SZ0F
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 5V 14
- Panasonic Grid-EYE Proximity Sensor 7 m -0.3 V 3.3V 14
- MikroElektronika MIKROE-4974 TFmini Click Infrared Distance Sensor Adapter Board for mikroBUS Socket for Four positions