ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for USB

Subtotal (1 unit)*

₩118,060.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩118,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-5455
제조사 부품 번호:
1343
제조업체:
ADAFRUIT INDUSTRIES
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ADAFRUIT INDUSTRIES

Product Type

Sensor Development Tool

Sensor Technology

Ultrasonic Distance Sensor

Featured Device

USB

Kit Classification

Module

Standards/Approvals

RoHS

Kit Name

Maxbotix

HRUSB-EZ1 MaxBotix Ultrasonic Rangefinder Sensor


The HRUSB-MaxSonar-EZ1™ module is an in-air, ultrasonic non-contact ranging sensor that detects objects within an area. It is not affected by the colour or other visual characteristics of the detected object. Ultrasonic sensors measure the time of flight for ultrasound that has been transmitted to and reflected back from nearby objects. Based on the time of flight, the sensor then outputs a range reading.

Basic Features


• Sensor frequency: 42kHz;• Distance measuring range: 300 to 5000mm;• Proximity sensing range: 1 to 5000mm;• Resolution: 1mm;• Continuously variable gain for control and side-lobe suppression;• Target size compensation;• Internal temperature compensation;• Free run operation continually measures and outputs range information ;• Output format: Serial USB on micro-B connector;• Multiple sensors can be used in a single system;• Designed for protected indoor environments;• Powered from USB connection;• Dimensions: 21.92 x 22.56 x 15.5mm;• Applications: Mobile robot navigation, Collision avoidance, Security, Precision measurement

Sensors


관련된 링크들