MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩78,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩78,400.00
5 +₩76,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
635-887
제조사 부품 번호:
MIKROE-6570
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Humidity, Temperature

Featured Device

Mikroe-6570

For Use With

MikroBus

Kit Classification

Add On Board

Kit Name

IR Sense 6 click

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika sensor board is designed for precise non-contact temperature detection across a wide range of environments. It features the ZTPD-2210 thermopile sensor from Amphenol, which delivers a fully calibrated digital output for accurate readings. The board supports ambient temperature compensation, ensuring reliable performance even under fluctuating conditions. Its 90-degree field of view allows broad area coverage, making it suitable for applications like HVAC systems, smart appliances, and healthcare monitoring. With I2C communication and a configurable Sleep mode, it balances responsiveness with low power consumption.

Measures temperature from minus 20 to 100 degrees Celsius

Communicates via I2C interface with clock speeds up to 3.4MHz

Includes Click Snap format for detachable sensor placement

Offers ambient temperature compensation for stable readings

Supports power control through EN pin and MAX40200 diode

관련된 링크들