Broadcom AFBR-S4EP001 Evaluation Board Evaluation Kit for AFBR-S4EP001 AFBR-S4P11P012R SiPM

Subtotal (1 unit)*

₩838,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩838,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
566-053
제조사 부품 번호:
AFBR-S4EP001
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Evaluation Kit

Sensor Technology

Evaluation Board

Featured Device

AFBR-S4EP001

For Use With

AFBR-S4P11P012R SiPM

Kit Classification

Evaluation Kit

Kit Name

AFBR-S4EP001

Standards/Approvals

RoHS

COO (Country of Origin):
SG

Broadcom Evaluation Kit, RoHS Compliance, Evaluation Board Technology - AFBR-S4EP001


This evaluation kit provides an evaluation board designed to assess the performance of a SiPM sensor in laboratory and development environments. It is intended to be used specifically with the AFBR-S4P11P012R SiPM device and offers a straightforward platform for sensor characterisation and Interface testing. The kit conforms to RoHS requirements and is presented as a Compact evaluation board solution for photon detection experiments.

Features and Benefits:


• Evaluation board format simplifies sensor integration and testing
• RoHS-compliant construction supports regulated material requirements
• Designed for use with one specified SiPM device for compatibility
• Enables practical assessment of SiPM electrical behaviour
• Provides a platform for iterative firmware and electronics development

Applications


• Used with AFBR-S4P11P012R SiPM evaluation board setups
• Suitable for photon detector evaluation board SiPM experiments
• Can be used for SiPM sensor evaluation AFBR-S4EP001 in lab tests
• Ideal for SiPM evaluation kit AFBR-S4EP001 integration trials

Which sensor is this kit intended to evaluate?


It is intended to be used with the AFBR-S4P11P012R SiPM device.

Does the kit meet environmental material standards?


The board is manufactured to comply with RoHS material restrictions.

What is the primary function of the board included in the kit?


The board provides an evaluation platform to measure and Interface with a SiPM sensor for photon detection testing.

Can this kit assist in developing electronics around the sensor?


Yes, it provides a readily accessible Interface to assess electrical behaviour and support electronics development.

Is this product classified for a particular kit category?


It is classified as an evaluation kit for sensor characterisation and testing.

관련된 링크들