Microchip PolarFire Ethernet Sensor Bridge Image Sensor Sensor Board for FPGA MPF200T-FCG784E NVIDIA Holoscan SDK
- RS 제품 번호:
- 299-107
- 제조사 부품 번호:
- MPF200-ETH-SENSOR-BRIDGE-R2
- 제조업체:
- Microchip
Subtotal (1 unit)*
₩4,682,800.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,682,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 299-107
- 제조사 부품 번호:
- MPF200-ETH-SENSOR-BRIDGE-R2
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Image Sensor | |
| Featured Device | FPGA MPF200T-FCG784E | |
| For Use With | NVIDIA Holoscan SDK | |
| Kit Classification | Sensor Board | |
| Standards/Approvals | No | |
| Kit Name | PolarFire Ethernet Sensor Bridge | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Image Sensor | ||
Featured Device FPGA MPF200T-FCG784E | ||
For Use With NVIDIA Holoscan SDK | ||
Kit Classification Sensor Board | ||
Standards/Approvals No | ||
Kit Name PolarFire Ethernet Sensor Bridge | ||
The Microchip PolarFire Ethernet Sensor Bridge from Microchip is a new sensor-bridging platform to accelerate the development of edge AI applications using the NVIDIA Jetson AGX Orin and IGX developer platforms. Based on power-efficient PolarFire FPGA architecture, this platform is designed to address developer's needs for connectivity to a diverse variety of sensors and interfaces. This versatile platform offers design scalability and supports low-latency interfacing when developing the next generation edge AI applications for healthcare, robotics, and embedded vision.
Versatile connectivity
Expansion Capabilities
2GB of DDR4 memory
512MB SPI Flash
Note
Kit contents include:
1x PolarFire® Ethernet Sensor Bridge Board (Rev 2.0) with Acrylic base
1x Jetson Adapter Board Rev 1.0
1x 12.3MP 477M HQ Camera Module for Raspberry Pi with 135°(D) M12 Wide Angle Lens
1x 10GBase-T SFP + RJ45 30 m
1x Cat 7 Ethernet Cable 4 Feet
1x USB 2.0 Cable C Male to C Male
1x QuickStart Card
1x PolarFire® Ethernet Sensor Bridge Board (Rev 2.0) with Acrylic base
1x Jetson Adapter Board Rev 1.0
1x 12.3MP 477M HQ Camera Module for Raspberry Pi with 135°(D) M12 Wide Angle Lens
1x 10GBase-T SFP + RJ45 30 m
1x Cat 7 Ethernet Cable 4 Feet
1x USB 2.0 Cable C Male to C Male
1x QuickStart Card
관련된 링크들
- Microchip MPF300-EVAL-KIT PolarFire FPGA Evaluation Kit Evaluation Kit FPGA for MPF300TS-1FCG1152I
- Microchip MPF300-SPLASH-KIT PolarFire FPGA Splash Kit Accessory Kit FPGA for MPF300T-1FCG484E
- Microchip FPGA MPF300T-FCG1152E PolarFire 300000 Cells, 20600000 bit 1152-Pin BGA
- Microchip FPGA MPF100T-FCG484E PolarFire 109000 Cells, 7600000 bit 484-Pin BGA
- Microchip FPGA MPF200T-FCG784I PolarFire 192000 Cells, 13300000 bit 784-Pin BGA
- Microchip FPGA MPF200T-FCG784E PolarFire 192000 Cells, 13300000 bit 784-Pin BGA
- Microchip FPGA MPF300T-FCG484I PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
- Microchip FPGA MPF100T-1FCG484E PolarFire 109000 Cells, 7600000 bit 484-Pin BGA