MikroElektronika Magnetic Current Sensor Development Module for ACS37030 Solar DC-DC Converters, Power Supplies In
- RS 제품 번호:
- 296-106
- 제조사 부품 번호:
- MIKROE-6449
- 제조업체:
- MikroElektronika
Subtotal (1 unit)*
₩1,124,840.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,124,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 296-106
- 제조사 부품 번호:
- MIKROE-6449
- 제조업체:
- MikroElektronika
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Magnetic Current Sensor | |
| Featured Device | ACS37030 | |
| For Use With | Solar DC-DC Converters, Power Supplies In Servers, Data Centers | |
| Kit Classification | Development Module | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Magnetic Current Sensor | ||
Featured Device ACS37030 | ||
For Use With Solar DC-DC Converters, Power Supplies In Servers, Data Centers | ||
Kit Classification Development Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Current sensor IC is fully integrated that senses current flowing through the primary conductor. Two signal paths are used: a Hall-effect element path to capture DC and low-frequency current information, and an inductive coil path to capture high-frequency current information. These two paths are summed to allow for sensing of a wide frequency band with a single device. The properties of the coil increase SNR as frequency increases, minimizing noise seen at the output.
High operating bandwidth for fast control loops or where high speed switching currents are monitored
High accuracy and low noise
VREF output voltage for differential routing in noisy application environments
FAULT output for fast open drain overcurrent detection
Highly isolated compact surface mount package
Wide operating temperature -40 degree C to 150 degree C
AEC Q100 Grade 0 qualified
관련된 링크들
- MikroElektronika Hall Current 7 Click Hall Effect Sensor Development Kit ACS770
- MikroElektronika Amorphous Solar Cell Solar Panel
- MikroElektronika MIKROE-6894 Glass Indoor Solar Cell Module Development Board for Powering low-power electronics in
- MikroElektronika Solar Energy Click Solar Energy for BQ25570
- MikroElektronika Hall Current 4 Click Hall Current Sensor Board for ACS70331
- MikroElektronika Development Kit for Mikroe-3657
- MikroElektronika Current Click MikroBus Click Board ACS37100LMATR-050B3
- MikroElektronika 0.4 W Solar Panel