STMicroelectronics Hardware MIPI CSI-2 Kit, VD55G1 S-Board Image Sensor Hardware Kit for VD55G1 VD55G1
- RS 제품 번호:
- 279-873
- 제조사 부품 번호:
- STEVAL-55G1MBI
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩146,820.00
- RS 제품 번호:
- 279-873
- 제조사 부품 번호:
- STEVAL-55G1MBI
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Image Sensor | |
| Featured Device | VD55G1 | |
| For Use With | VD55G1 | |
| Kit Classification | Hardware Kit | |
| Standards/Approvals | No | |
| Kit Name | Hardware MIPI CSI-2 Kit, VD55G1 S-Board | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Image Sensor | ||
Featured Device VD55G1 | ||
For Use With VD55G1 | ||
Kit Classification Hardware Kit | ||
Standards/Approvals No | ||
Kit Name Hardware MIPI CSI-2 Kit, VD55G1 S-Board | ||
- COO (Country of Origin):
- FR
The STMicroelectronics VD55G1 S-Board is a versatile hardware kit for evaluating and integrating the VD55G1 image sensor. It includes a sensor board with VD55G1 image sensor, M12 lens holder, default nonglued lens, and ribbon cable. The FFC connector allows plug-and-play integration onto embedded platforms, and compatible Linux drivers are available for seamless software integration.
Maximum flexibility for customizing setup
Nonglued lens for easy focus adjustment or replacement with different lenses
M12 lens holder compatible with a wide range of M12 or smaller off-the-shelf lenses
Standard FFC connector for connecting cables of various lengths or pinouts
관련된 링크들
- STMicroelectronics Image Sensor Hardware Kit for VD55G0 VD55G0
- STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1
- STMicroelectronics VD55G1 S-Board Image Sensor Hardware Kit STEVAL-55G1MBI1
- STMicroelectronics VD16GZ S-Board Hardware Kit Image Sensor Evaluation Kit for VD16GZ VD16GZ Image Sensor
- Okdo MIPI CSI Adapter, Orange, 100 mm
- ams OSRAM Mira050 Mira050-2QM1WB FT SE Image Sensor, 2.79 x 2.79 pixel, 120 fps MIPI, CSI, 46-Pin CSP
- Texas Instruments, LVDS Interface 2 LVCMOS MIPI CSI-2, 48-Pin SOIC
- STMicroelectronics VD16GZ Promodule with 73 Degree FoV Lens Image Sensor Evaluation Module for VD16GZ VD16GZ Image