Vishay VCNL36687S Proximity Sensor Proximity Sensor Sensor Board for VCNL36687S Touch Phones, Smart Phones, Mobile
- RS 제품 번호:
- 277-458
- 제조사 부품 번호:
- VCNL36687S-SB
- 제조업체:
- Vishay
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 277-458
- 제조사 부품 번호:
- VCNL36687S-SB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | VCNL36687S | |
| For Use With | Touch Phones, Smart Phones, Mobile Devices | |
| Kit Classification | Sensor Board | |
| Kit Name | VCNL36687S Proximity Sensor | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device VCNL36687S | ||
For Use With Touch Phones, Smart Phones, Mobile Devices | ||
Kit Classification Sensor Board | ||
Kit Name VCNL36687S Proximity Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Vishay Proximity Sensor integrates with high power VCSEL in a compact package. It combines photodiodes, amplifiers, and analog to digital conversion circuits into a single chip using a CMOS process. The sensor features programmable interrupt functionality with high and low thresholds for efficient resource and power management on the microcontroller. With only 20 mA of pulse current, it can detect a Kodak Gray Card at a distance of 20 cm, while other sensors typically require 200 mA. This makes it highly power efficient, ideal for portable or battery operated applications.
Surface mount
Interrupt function
Smallest light hole opening design
Communication via I2C interface
관련된 링크들
- Mobile Phones
- Vishay VCNL36826S Proximity Sensor Proximity Sensor Sensor Board for VCNL36826S Consumer Device, Handheld Device,
- Vishay VCNL36825T Proximity Sensor Proximity Sensor Sensor Board for VCNL36825T Industrial Application, Handheld Device,
- Vishay VCNL Light Sensor Sensor Board VCNL4200 Sensor
- Vishay Sensor Board Optical, Optical Sensor Board, Sensor Board for VCNL4020-SB, VCNL4020-SB VCNL4020-SB
- Vishay VCNL Light Sensor Sensor Board VCNL4040 Sensors
- RS PRO Polypropylene Rigid Plastic Do Not Use Mobile Phones Prohibition Sign, English
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD