Broadcom Rotary Angle Sensor Evaluation Board for AEAT-9988MB AEAT-9988MB

Subtotal (1 unit)*

₩259,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩259,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-400
제조사 부품 번호:
HEDS-9988MBEVB
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Product Type

Sensor Development Tool

Sensor Technology

Rotary Angle Sensor

Featured Device

AEAT-9988MB

For Use With

AEAT-9988MB

Kit Classification

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
MY
The Broadcom Magnetic Encoder Evaluation Board is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. This sophisticated system uses integrated Hall sensor elements with complex analog and digital signal processing within a single device.

5V operating voltage

Operating temperature from -40 degree C to 125 degree C

500 micro A current consumption in Sleep Mode

RS 485 2.5 or 5 or 10 Mb per s

SSI 3 wire up to 10 MHz

SPI 4 wire up to 20 MHz

BiSS C up to 10 MHz

Programmable function to external hardware pin

관련된 링크들