Phoenix Contact SACB Series Sensor Box, 8 Port
- RS 제품 번호:
- 249-3051
- 제조사 부품 번호:
- 1516894
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩259,720.00
일시적 품절
- 2026년 10월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩259,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-3051
- 제조사 부품 번호:
- 1516894
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 48V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, CE, IEC/EN 61810-3, RoHS, DIN EN 50178/VDE 0160, Lead 7439-92-1 | |
| Number of Ways | 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 48V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, CE, IEC/EN 61810-3, RoHS, DIN EN 50178/VDE 0160, Lead 7439-92-1 | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box has 8 slots, 5 positions with M12-SPEEDCON-socket connection system. It has a Cu alloy contact material, rated voltage of 120 V AC and total rated current of 10 A.
Molded housing and high degree of protection ensures safety in the field
Installation with SPEEDCON fast locking system saves time
Distributor box with connector hood for on-site assembly ensures flexibility
Distributor box with double occupancy for two sensors in one slot saves space
UL Recognized / cUL Recognized / EAC / EAC / cULus Recognized
관련된 링크들
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box, 8 Port, 10 m
- Phoenix Contact SACB Series Sensor Box, 8 Port, M12
- Phoenix Contact SACB Series Sensor Box, 8 Port, M23
- Phoenix Contact SACB Series Sensor Box, 8 Port, 5 m
- Phoenix Contact SACB Series Sensor Box, 8 Port, 50 m
- Phoenix Contact SACB-8/16-PT QO Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box, 8 Port, M12 Connector