Siemens 6ES7 Series Sensor Box, 10 Port

Subtotal (1 unit)*

₩1,407,180.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,407,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩1,700,720.00

RS 제품 번호:
203-4180
제조사 부품 번호:
6ES7148-6JA00-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Sensor Box

Number of Ports

10

Series

6ES7

IP Rating

IP67

COO (Country of Origin):
DE

Siemens 6ES7 Series Sensor Box, 24V DC Operating Voltage, 10 Ports - 6ES7148-6JA00-0AB0


This Siemens Sensor Box is an advanced industrial Ethernet device designed for seamless automation control. Featuring an IP67 rating, it ensures reliable operation in demanding environments. Its dimensions are 60mm in width, 175mm in height, and 49mm in depth, making it compact yet powerful, perfect for various industrial applications.

Features & Benefits


• Offers 10 ports for expanded connectivity options

• Operates at 24V DC for versatile power solutions

• Features PROFINET protocol for enhanced communication

• M12 connectors ensure secure and stable connections

• IP67 rated for protection against dust and water

• Supports up to 4A current supply for demanding tasks

Applications


• Used with automation systems requiring reliable data transmission

• Utilised in environments exposed to moisture and dust

• Ideal for connecting multiple devices in industrial setups

• Employed in modern manufacturing for efficient machine communication

What are the limitations regarding the supply voltage for this device?


The device requires a rated supply voltage of 24V DC, with a permissible range between 20.4V to 28.8V. It features reverse polarity protection, ensuring safety by preventing damage from incorrect connections.

Can this device be integrated with IO-Link systems?


Yes, it supports IO-Link with a total of four ports, allowing for efficient communication and control of various IO-Link devices and sensors, making it suitable for modern automation tasks.

What is the maximum cable length for digital inputs and outputs?


The maximum cable length for both digital inputs and outputs is 30m, ensuring flexibility in system design while maintaining performance and reliability.

관련된 링크들