Pepperl + Fuchs VAZ Series Connector Hood
- RS 제품 번호:
- 126-3482
- Distrelec 제품 번호:
- 304-21-912
- 제조사 부품 번호:
- VAZ-2FK-G10-BRIDGE
- 제조업체:
- Pepperl + Fuchs
Subtotal (1 unit)*
₩65,760.00
재고있음
- 159 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 66 개 단위 배송
- 추가로 2026년 11월 23일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-3482
- Distrelec 제품 번호:
- 304-21-912
- 제조사 부품 번호:
- VAZ-2FK-G10-BRIDGE
- 제조업체:
- Pepperl + Fuchs
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pepperl + Fuchs | |
| Product Type | Connector Hood | |
| Inlet Connection Type | Flat Cable AS-Interface: Cable Piercing Method | |
| Maximum Operating Voltage | 32V | |
| Series | VAZ | |
| Housing Material | Polybutylene Terephthalate, Polycarbonate | |
| IP Rating | IP67, IP69K, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 60529:2000, cULus, Type 1 | |
| Minimum Operating Voltage | 5V | |
| Output Type | M12 Connector | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pepperl + Fuchs | ||
Product Type Connector Hood | ||
Inlet Connection Type Flat Cable AS-Interface: Cable Piercing Method | ||
Maximum Operating Voltage 32V | ||
Series VAZ | ||
Housing Material Polybutylene Terephthalate, Polycarbonate | ||
IP Rating IP67, IP69K, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 60529:2000, cULus, Type 1 | ||
Minimum Operating Voltage 5V | ||
Output Type M12 Connector | ||
- COO (Country of Origin):
- VN
Accessories
Actuator Sensor Interface (AS-I)
Actuator Sensor Interface, AS-I
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.
A unique feature of the AS-I system is the flat, two-core cable (stock no 242-6189) designed to enable fast and easy connection, ensuring correct polarity every time. The cable can be used in a network up to 100m (300m if repeaters are used).
By providing power and data down the same cable, the amount of time normally used to connect sensors and actuators is dramatically reduced, thereby providing savings in cable requirements and man-hours.
The choice of AS-I connection modules enables the user to connect standard sensors/actuators to the BUS with all the address benefits of using dedicated sensors/actuators. It also serves to increase the number of I/O nodes that are available to the user by the use of addressable splitter boxes. The connection modules are available in a variety of packages and can accommodate up to 4 inputs and 4 outputs. This enables up to 124 inputs and 124 outputs to be connected to a single AS-I network.
Another feature of AS-I system is the method by which the sensors or modules communicate with the host. The design of the communications protocol ensures high data accuracy and error detection capabilities, making the ASI system ideal for automation in noisy and industrial environments.
Benefits of AS-I
Replaces hard wiring
High data speed
Low cost installation
Intelligent diagnostics
Easy to learn and install
Highly flexible
Can connect to other fieldbus systems
User-friendly
Off-site pre-assembly and test
Easy maintenance
Faster on-site commissioning
Host or stand alone use
Able to use standard sensors and actuators (using modules)
관련된 링크들
- Pepperl + Fuchs VAZ Series Connector Hood
- Pepperl + Fuchs VAZ Series Connector Hood, 1 Port, 2 m
- Pepperl + Fuchs G10 Series Connector Hood
- Pepperl + Fuchs G10 Series Connector Hood, 2 m
- Pepperl + Fuchs G10 Series Connector Hood, 1 m
- Pepperl + Fuchs G10 Series Connector Hood, 1 Port, 1 m
- Pepperl + Fuchs G10 Series Connector Hood, 1 Port, 2 m
- Pepperl + Fuchs PLC Power Supply VAZ Series AS-I, 35 V, 4 A