HARTING Male 3 way M8, Straight to Female 12 way M8, Straight Sensor Actuator Cable

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩30,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩30,680.00-
5 - 9₩29,480.003%
10 - 49₩28,220.008%
50 +₩27,480.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
877-4421
제조사 부품 번호:
21348081380050
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Sensor Actuator Cable

Series

2134

Jacket Material

PUR, PVC

Jacket Colour

Grey

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Type B

M8, Straight

Number of Contacts B

12

Connector Gender B

Female

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

IP Rating

IP67

Coding

A

M8 Double Ended Cordsets


A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.

Features


Suitable for Fast Ethernet

Cordset available in 1, 5 and 10 metre lengths

Harting M8 Cordsets


Standards

IEC 61076-2-101

관련된 링크들