SICK DOL Connector Cable, 0.24 mm² CSA, Unscreened, 200 mm
- RS 제품 번호:
- 284-9230
- 제조사 부품 번호:
- DOL-0B08-G0M2XB1
- 제조업체:
- SICK
Subtotal (1 unit)*
₩40,760.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-9230
- 제조사 부품 번호:
- DOL-0B08-G0M2XB1
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cross Sectional Area | 0.24mm² | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 200mm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cross Sectional Area 0.24mm² | ||
Screened/Unscreened Unscreened | ||
Cable Length 200mm | ||
Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | ||
- COO (Country of Origin):
- DE
Overview
The connecting cable features a female connector with stranded wires and 8 pins on one end, while the other end has flying leads. It is designed for HIPERFACE signal transmission and is 0.2 meters long, consisting of 8 wires. This cable is specifically tailored for HIPERFACE applications and is unshielded. The Connecting cable featuring a Female M26 connector with 12 pins in a straight configuration at one end and flying leads at the other end.
With a generous 5 meter length, the PVC jacketed cable is designed for flexibility and durability, accommodating a conductor cross section of 0.75 mm².
At a glance
-
Your Benefit
Applications
관련된 링크들
- SICK DOL Connector Cable, 8 Cores, 0.15 mm² CSA, Unscreened, 200 mm
- SICK DOL Connector Cable, 0.14 mm² CSA, Unscreened, 200 mm
- SICK DOL Connector Cable, Unscreened, 200 mm
- SICK SYL Connecting Cable, 0.34 mm² CSA, Unscreened, 110 mm Polyvinyl Chloride Sheath
- SICK YF2A13 Connector Cable, 0.34 mm² CSA, Unscreened, 3 m, Black Polyurethane Sheath
- SICK Mounting Bracket, 0.5 mm² CSA, Screened, 2 m
- Leuze KD Series Cable, 4 Cores, 0.34 mm² CSA, Unscreened, 20 m, Black Polyurethane Sheath
- Baumer CAM Cable, 5 Cores, 0.34 mm² CSA, Unscreened, 5 m, Black Polyurethane Sheath