RS PRO Female 4 way M12, Straight to Male 8 way M12, Straight Actuator/Sensor Cable, 3 m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩18,854.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 69 개 단위 배송 준비 완료
  • 추가로 2027년 1월 28일 부터 55 개 단위 배송
  • 추가로 2027년 2월 25일 부터 165 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩18,854.00
5 - 9₩17,710.00
10 +₩16,566.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
283-4958
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Actuator/Sensor Cable

Jacket Material

Polyvinyl Chloride

Cable Length

3m

Jacket Colour

Black

Connector Type A

M12, Straight

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

M12, Straight

Connector Gender B

Male

Number of Contacts B

8

Voltage

30V

Standards/Approvals

CAS 7439-92-1 Lead, CE, IEC61076-2-104, REACH SVHC, RoHS

IP Rating

IP67

COO (Country of Origin):
IN

RS PRO Sensor & Actuator Cables – Female to Male, M12, Straight


Sensor and actuator cables are crucial for industrial automation and control systems, seamlessly connecting sensors and actuators to control systems for flawless data and power transmission. RS PRO is thrilled to introduce an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M12 connector cable assemblies are female to male terminated, ensuring they are the perfect choice for secure and reliable data transfer.

Why Would You Choose These Sensor & Actuator Cables?


RS PRO sensor and actuator cables deliver stable and reliable signal and power transmission. With standardized connectors and flexible design options, including straight and right-angled configurations, installation and maintenance are a breeze. These cables ensure a dependable connection between sensors, actuators, and control systems, making them essential for the efficient and safe operation of automated systems.

Features and Benefits


  • Female to Male M12 connector

  • Secure coupling nuts

  • Straight orientation

  • Polyvinyl Chloride PVC sheath

  • Various cable lengths

  • Applications


  • Manufacturing automation

  • Process control

  • Building automation

  • Transportation

  • 관련된 링크들