Phoenix Contact Straight Plug M12 SPEEDCON to Valve Connector A Sensor Actuator Cable, 1.5 m
- RS 제품 번호:
- 265-9049
- 제조사 부품 번호:
- 1434905
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 265-9049
- 제조사 부품 번호:
- 1434905
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Type A | Straight Plug M12 SPEEDCON | |
| Connector Type B | Valve Connector A | |
| Voltage | 24V | |
| Standards/Approvals | EN 175301-803, IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Type A Straight Plug M12 SPEEDCON | ||
Connector Type B Valve Connector A | ||
Voltage 24V | ||
Standards/Approvals EN 175301-803, IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.
3 number of position
Pure halogen free
IP65 and IP67 degree of protection
관련된 링크들
- Phoenix Contact Female 4 way Angled Plug M12 SPEEDCON to Unterminated 4 way Valve Connector BI (11 mm) Sensor Actuator
- Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12, Straight, Unterminated Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact 3 way M12, Straight to Female 3 way Straight Socket M12 SPEEDCON Sensor Actuator Cable, 2.4 m
- Phoenix Contact Male Straight Plug M12 SPEEDCON to Female Angled Socket M12 Bus Cable, 2 m
- Phoenix Contact Male 4 way M8, Straight to Female 4 way Angled Socket M12 SPEEDCON Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 SPEEDCON Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 SPEEDCON Actuator/Sensor Cable, 500 mm