Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 15 m
- RS 제품 번호:
- 255-9871
- 제조사 부품 번호:
- 1507405
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩245,940.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩245,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-9871
- 제조사 부품 번호:
- 1507405
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 15m | |
| Jacket Colour | Red | |
| Jacket Material | Polyamide 66 | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 15m | ||
Jacket Colour Red | ||
Jacket Material Polyamide 66 | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact two position bus system cable which has an B coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with interbus profibus technology.
Halogen free
Flame resistant
IP67 protection class
EAC approved
RoHS compliant
관련된 링크들
- Phoenix Contact Female 5 way M12, Straight to Female 5 way M12 Bus Cable, 15 m
- Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 15 m
- Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12, Right Angle to Female 5 way M12 Bus Cable, 15 m
- Phoenix Contact Female 5 way M12, Straight to Socket Bus Cable, 15 m
- Phoenix Contact Male 5 way M12, Straight to Unterminated Bus Cable, 15 m
- Phoenix Contact Female 5 way M12, Straight to Female Unterminated Bus Cable, 15 m
- Phoenix Contact Male 5 way 5 way Bus Cable, 15 m